Low

PRO POWER  CBBR6308  10/0.12MM TWIN IND SCREENED 1M

PRO POWER CBBR6308

Image is for illustrative purposes only. Please refer to product description.

Product Overview

An extremely flexible twin audio cable, each core individually screened and laid side by side in a 'figure of 8' configuration, thus keeping crosstalk problems to a minimum. The conductors are manufactured using 99.99% Oxygen Free Copper (OFC) enabling signal distortion, resistance and interference to be kept to an absolute minimum. The cable is supplied by the metre.

Product Information

Jacket Colour:
Black
No. of Cores:
2Core
Wire Gauge:
Conductor Area CSA:
0.0785mm²
Reel Length (Imperial):
3.28ft
Reel Length (Metric):
1m
No. of Max Strands x Strand Size:
Voltage Rating:
Jacket Material:
Conductor Material:
External Diameter:
-
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85444993
Weight (kg):
.025

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.