Low

Cat5e Network Cable UTP Grey 305m - 

CBBR7492

CBBR7492 - Cat5e Network Cable UTP Grey 305m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CBBR7492
Order Code:
CBBR7492
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1357
See all Technical Docs

Product Overview

  • Quality Cat5e 4-pair network cable
  • Unshielded twisted pair (UTP) construction
  • Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
  • Suitable for up to 100Mbps
  • CPR - Cat Eca

Product Information

:
Cat5e
:
4 Pair
:
25AWG
:
0.2mm²
:
1000ft
:
305m
:
Grey
:
Solid
:
-
:
PVC
:
Copper
:
4.8mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

156 In stock

156 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

200 will be available for delivery on Apr 20, 2018

More stock available week commencing 30/04/18
£48.79 ( £58.55  Inc. VAT) £ 58.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £48.79 (£58.55)
3 + £47.00 (£56.40)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews