Low

PRO POWER  CBBR7493  Cat5e FTP Network Cable, Grey, 305m (L)

PRO POWER CBBR7493
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CBBR7493
Order Code:
CBBR749307
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Quality Cat5e network cable
  • Foiled Twisted Pair (FTP) construction
  • Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
  • Suitable for up to 100Mbps
  • Colour: Grey
  • Supplied in 305m box

Product Information

LAN Category:
Cat5e
Wire Gauge:
24AWG
Conductor Area CSA:
0.2mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
305m
Jacket Colour:
Grey
No. of Max Strands x Strand Size:
1 x 0.5mm
Voltage Rating:
Jacket Material:
PE
Conductor Material:
Copper
External Diameter:
6.3mm
Product Range:
No. of Pairs:
4 Pair
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85444991
Weight (kg):
10.22

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.