Low

PRO POWER  CBBR7493  Cat5e FTP Network Cable, Grey, 305m (L)

PRO POWER CBBR7493
Technical Data Sheet (99.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Quality Cat5e network cable
  • Foiled Twisted Pair (FTP) construction
  • Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
  • Suitable for up to 100Mbps
  • Colour: Grey
  • Supplied in 305m box

Product Information

LAN Category:
Cat5e
Wire Gauge:
24AWG
Conductor Area CSA:
0.2mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
305m
Jacket Colour:
Grey
No. of Max Strands x Strand Size:
1 x 0.5mm
Voltage Rating:
Jacket Material:
PE
Conductor Material:
Copper
External Diameter:
6.3mm
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85444991
Weight (kg):
10.22

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.