Low

PRO POWER  CC-2 BLACK  CABLE COVER 175MM X 82MM BLACK

PRO POWER CC-2 BLACK
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CC-2 BLACK
Order Code:
CB14019

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Stylish, modern design
  • Interlocking - allows you to make up your desired length
  • Simple to fix and complete with fixings
  • Ideal for use with wall mounted televisions, AV and computer equipment
  • Straight profile (175 x 82mm)
  • Colour: black

Product Information

Conduit Material:
Conduit Colour:
Coating:
External Diameter:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.12

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.