Low

PRO POWER  CHF-14MM GREY  6.0MM T&E CABLE CLIP GREY 6.0X12MM

PRO POWER CHF-14MM GREY

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Flat cable clips for twin and earth cables
  • Tough PE clip, elasticity and shock resisting
  • Hardened metal nail
  • Colour: grey
  • 100 per box
  • Fits round 6mm cable

Product Information

Cable Clamp / Clip Type:
Nail Mount Cable Clamp
Internal Diameter:
-
Cable Clamp / Clip Material:
PE (Polyethylene)
Cable Clamp / Clip Colour:
Grey
External Length:
-
External Width:
-
Height:
-
Product Range:
-
Internal Width:
12 mm
Internal Height:
6 mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
74151000
Weight (kg):
.157

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.