Low

Cable Clips Grey for Twin & Earth Cable 1.0mm 100 Pack - 

CHF-8MM GREY

CHF-8MM GREY - Cable Clips Grey for Twin & Earth Cable 1.0mm 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CHF-8MM GREY
Order Code:
CBBR7295
Catalogue page:
  CPCC/1376

Product Overview

  • Flat cable clips for twin and earth cables
  • Tough PE clip, elasticity and shock resisting
  • Hardened metal nail
  • Colour: grey
  • 100 per box
  • Fits round 1.0mm cable

Product Information

:
Nail Mount Cable Clamp
:
-
:
PE (Polyethylene)
:
Grey
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

249 In stock

249 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

200 will be available for delivery on Apr 20, 2018

£1.38 ( £1.66  Inc. VAT) £ 1.66
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.38 (£1.66)
10 + £1.25 (£1.50)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews