Low

Cable Clips White for Twin & Earth Cable 1.0mm 100 Pack - 

CHF-8MM WHITE

CHF-8MM WHITE - Cable Clips White for Twin & Earth Cable 1.0mm 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CHF-8MM WHITE
Order Code:
CBBR7296
Catalogue page:
  CPCC/1376

Product Overview

  • Flat cable clips for twin and earth cables
  • Tough PE clip, elasticity and shock resisting
  • Hardened metal nail
  • Colour: white
  • 100 per box
  • Fits round 1.0mm cable

Product Information

:
Nail Mount Cable Clamp
:
-
:
PE (Polyethylene)
:
White
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

86 In stock

86 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

300 will be available for delivery on Sep 15, 2018

More stock available week commencing 24/09/18
£0.77 ( £0.92  Inc. VAT) £ 0.92
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.77 (£0.92)
10 + £0.73 (£0.88)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews