Low

Cable Trunking 28mm x 28mm x 3m - 

CT10

CT10 - Cable Trunking 28mm x 28mm x 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CT10
Order Code:
CBBR7903
Catalogue page:
  CPCC/1411

Product Overview

Heavy duty, white, high impact resistant PVC trunking which is suitable for most electrical installations including power, security and lighting. The trunking is manufactured to BS4678 part 4 and is supplied in 3 metre lengths.
  • Dimensions: 28 x 28mm

Product Information

:
-
:
28mm
:
28mm
:
White
:
PVC (Polyvinylchloride)
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

37 In stock

37 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£5.19 ( £6.23  Inc. VAT) £ 6.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.19 (£6.23)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews