Low

CW1308 Telephone Cable 10 Pair Black External Use - 100m Reel - 

CW1128 10 PAIR

CW1128 10 PAIR - CW1308 Telephone Cable 10 Pair Black External Use - 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CW1128 10 PAIR
Order Code:
CBBR5314
Product Range
CW1128 Series
Catalogue page:
  CPCC/1362

Product Overview

An internal cable designed for interconnection of communication equipment.
  • Copper conductors
  • Max. current per core: 0.25A
  • Nom. conductor area: 0.20mm
  • Max. working Voltage: 80V

Product Information

:
Black
:
20Core
:
0.2mm²
:
328.08ft
:
100m
:
PVC
:
Copper
:
CW1128 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 13/11/17

Contact me when back in stock

£108.33 ( £130.00  Inc. VAT) £ 130.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £108.33 (£129.996)
3 + £103.14 (£123.768)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews