Low

CW1308 Telephone Cable 6 Pair White 100m Reel - 

CW1308F 6PR 100M

CW1308F 6PR 100M - CW1308 Telephone Cable 6 Pair White 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CW1308F 6PR 100M
Order Code:
CBBR9112
Product Range
CW1308 Series
Catalogue page:
  CPCC/1362

Product Overview

An internal cable designed for interconnection of communication equipment.
  • Copper conductors
  • Max. current per core: 0.25A
  • Nom. conductor area: 0.20mm
  • Max. working Voltage: 80V
  • CPR - Cat Eca

Product Information

:
White
:
12Core
:
-
:
0.2mm²
:
328.08ft
:
100m
:
PVC
:
Copper
:
CW1308 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

CONCORDIA TECHNOLOGIES

6-Pair CW1308 Telephone Cable 100m White

Conductor Area CSA:0.5mm²; Conductor Material:Copper; External Diameter:5.7mm; Jacket Colour:White; Jacket Material:PVC; No. of Cores:12Core; ; Available until stocks are exhausted

2 in stock

Reel of 1

1+ £35.19 (£42.23) 3+ £33.97 (£40.76)

Related Searches

152 In stock

152 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 30/07/18
£26.40 ( £31.68  Inc. VAT) £ 31.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £26.40 (£31.68)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews