Low

14 x 8mm Cable Protector with Danger Warning Profiles 3m - 

DAN/1 3M

DAN/1 3M - 14 x 8mm Cable Protector with Danger Warning Profiles 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
DAN/1 3M
Order Code:
CB13924
Catalogue page:
  CPCC/1392

Product Overview

  • Designed to protect cables and prevent accidents
  • Safely cover where they cross floors
  • Keep numerous cables safe and secure
  • Snap fit cable insertion
  • Fire retardant to BS476 part 7 class C and DIN part 1, class B1
  • Manufactured from natural rubber/SBR blend, zero halogens
  • UV stabilised
  • Non conductive material, tested to BS903 part C5
  • Overall size: 68x15mm
  • Hole size: 14x8mm

Product Information

:
1 Channel
:
Rubber
:
Grey, Red
:
3m
:
68mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£27.30 ( £32.76  Inc. VAT) £ 32.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £27.30 (£32.76)
3 + £25.84 (£31.008)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews