Low

30 x 10mm Cable Protector with Danger Warning Profiles 1m - 

DAN/2 1M

DAN/2 1M - 30 x 10mm Cable Protector with Danger Warning Profiles 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
DAN/2 1M
Order Code:
CB13925
Catalogue page:
  CPCC/1392

Product Overview

  • Designed to protect cables and prevent accidents
  • Safely cover where they cross floors
  • Keep numerous cables safe and secure
  • Snap fit cable insertion
  • Fire retardant to BS476 part 7 class C and DIN part 1, class B1
  • Manufactured from natural rubber/SBR blend, zero halogens
  • UV stabilised
  • Non conductive material, tested to BS903 part C5
  • Overall size: 83x16mm
  • Hole size: 30x10mm

Product Information

:
1 Channel
:
Rubber
:
Grey, Red
:
1m
:
83mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 11/06/18
£10.52 ( £12.62  Inc. VAT) £ 12.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.52 (£12.62)
3 + £9.99 (£11.99)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews