Low

PRO POWER  DAVCW20  20MM CABLE GLAND KIT TYPE CW

PRO POWER DAVCW20

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Cable glands that are suitable for Steel Wired Armoured, plastic and rubber sheathed cables. The gland is ideal for use in most climatic conditions, and will provide an IP rating of IP66.
  • The kit contains:
  • 2 Brass Glands
  • 2 PVC Shrouds
  • 2 Brass Locknuts
  • 2 Earth Tags
  • 2 Outer Seals (within the gland)

Product Information

Cable Diameter Min:
Cable Diameter Max:
Thread Size - Imperial:
-
Thread Size - Metric:
M20
Cable Gland Material:
Brass
Gland Colour:
Brass
IP / NEMA Rating:
IP54
Product Range:
Cable Diameter Min - Metric:
14.50 mm
Thread Size:
M20
SVHC:
To Be Advised
Cable Diameter Max - Metric:
21 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

Tariff No:
74153900
Weight (kg):
.245

Alternatives

CW Industrial Brass Cable Gland, M20 (Pack of 2)

CONCORDIA TECHNOLOGIES

Cable Gland Material:Brass; Gland Colour:Brass; IP / NEMA Rating:-; Thread Size - Imperial:-; Thread Size - Metric:M20; Cable Diameter Max - Imperial:0.82"; Cable Diameter Max - Metric:20.9mm; C

27 in stock

Price for: Pack of 2

1+ £2.26 (£2.712) 3+ £2.12 (£2.544)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.