Low

PRO POWER  E648B  SCREENED TWO CORE CABLE 100M

PRO POWER E648B

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Very flexible, two core screened noiseless microphone cable. Each core is constructed of stranded copper conductors with conductive plastic and copper lap screen, with an overall PVC sheath. Available on 100m reels.

Product Information

Jacket Colour:
Black
No. of Cores:
2Core
Wire Gauge:
Conductor Area CSA:
0.16mm²
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
20 x 0.1mm
Voltage Rating:
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
6.3mm
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
5.675

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.