Low

10-Core 7/0.2 Ribbon Cable 10m - 

FBLA10-24-10

FBLA10-24-10 - 10-Core 7/0.2 Ribbon Cable 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
FBLA10-24-10
Order Code:
CB00588
Catalogue page:
  CPCC/1334

Product Overview

PVC insulated, colour coded ribbon cable. Can be easily separated for individual wiring.
  • Ribbon colour sequence: brown, red, orange, yellow, green, blue, violet, grey, white, black

Product Information

:
10Core
:
-
:
0.22mm²
:
Multi-coloured
:
32ft
:
10m
:
1.4mm
:
300V
:
Tinned Copper
:
PVC
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£15.59 ( £18.71  Inc. VAT) £ 18.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.59 (£18.71)
10 + £14.80 (£17.76)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews