Low

PRO POWER  FFR40.0 GRY 5M  BRAIDED SLEEVING, 40MM(35-64MM), GREY,5M

PRO POWER FFR40.0 GRY 5M
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
FFR40.0 GRY 5M
Order Code:
CBBR9409

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Super flexible monofilament polyester braid, which is both solvent and abrasion resistant.
  • Ideal for providing protection to wire bundles
  • Inside diameter: 40mm
  • Maximum diameter: 75mm
  • Colour: Grey
  • Length: 5m

Product Information

I.D. Supplied - Metric:
I.D. Supplied - Imperial:
Shrink Ratio:
Shrink Tubing / Boot Colour:
Length - Imperial:
-
Length - Metric:
-
I.D. Recovered Max - Metric:
I.D. Recovered Max - Imperial:
Shrink Tubing / Boot Material:
Product Range:
Colour:
Grey
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85469090
Weight (kg):
.145

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.