Low

PRO POWER  GAFFA TAPE BLUE  WATERPROOF CLOTH GAFFA TAPE BLUE 48MM

PRO POWER GAFFA TAPE BLUE

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A polythene cloth laminate self adhesive tape with high tack adhesive, for use where normal tape would lose adhesion due to ingress of water. Commonly called 'Gaffer Tape', it may be used to fix cables to floors/ walls and for many general repairs.
  • Supplied on a 50m roll
  • Tape width: 48mm
  • Colour: blue

Product Information

Tape Type:
Gaffer / Duct / Cloth
Tape Backing Material:
PE (Polyethylene) Cloth
Tape Width - Metric:
48mm
Tape Width - Imperial:
1.89"
Tape Length - Metric:
50m
Tape Length - Imperial:
164.04ft
Tape Colour:
Blue
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

Tariff No:
59061000
Weight (kg):
.362

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.