Low

PRO POWER  H07RNF1.5M  CABLE RUBBER H07RN-F 3-CORE 1.50MM 1M New

PRO POWER H07RNF1.5M
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
H07RNF1.5M
Order Code:
CB19619
Product Range
H07RN-F Series

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Tough, rubber sheathed flex
  • Extremely flexible
  • Manufactured to DIN VDE0282-4 HD22.4, VDE 0472

Product Information

Jacket Colour:
Black
No. of Cores:
3Core
Wire Gauge:
-
Conductor Area CSA:
1.5mm²
Reel Length (Imperial):
3.28ft
Reel Length (Metric):
1m
No. of Max Strands x Strand Size:
30 x 0.25mm
Voltage Rating:
450V
Jacket Material:
Rubber
Conductor Material:
Copper
External Diameter:
9.6mm
Product Range:
H07RN-F Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
.116