Low

38.1mm Heatshrink Tubing 2:1 Thin Wall 50m - 

HFTW13642

HFTW13642 - 38.1mm Heatshrink Tubing 2:1 Thin Wall 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
HFTW13642
Order Code:
CB12536
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1421
See all Technical Docs

Product Overview

  • Thin wall general purpose tubing
  • Manufactured from modified radiation cross linked polyolefin
  • Flexible and able to shrink at a lower temperature
  • Ideal for temperature sensitive component protection
  • Flammability rating meets the automotive propagation standard MVSS3 302
  • Operating temperature: -40 to + 125°C
  • Minimum shrink temperature: 65°C
  • Shrink ratio: 2:1
  • Standard colour black
  • Rapid shrink speed
  • UL recognised
  • Unshrunk diameter: 38.1mm
  • Shrunk diameter: 19.05mm
  • Length: 50m

Product Information

:
2:1
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 28/05/18
£91.55 ( £109.86  Inc. VAT) £ 109.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £91.55 (£109.86)
3 + £89.76 (£107.71)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews