Low

12.7mm Heatshrink Tubing 2:1 Thin Wall 5m - 

HFTW13650

HFTW13650 - 12.7mm Heatshrink Tubing 2:1 Thin Wall 5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
HFTW13650
Order Code:
CB12544
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1421
See all Technical Docs

Product Overview

  • Thin wall general purpose tubing
  • Manufactured from modified radiation cross linked polyolefin
  • Flexible and able to shrink at a lower temperature
  • Ideal for temperature sensitive component protection
  • Flammability rating meets the automotive propagation standard MVSS3 302
  • Operating temperature: -40 to + 125°C
  • Minimum shrink temperature: 65°C
  • Shrink ratio: 2:1
  • Standard colour black
  • Rapid shrink speed
  • UL recognised
  • Unshrunk diameter: 12.7mm
  • Shrunk diameter: 6.35mm
  • Length: 5m

Product Information

:
2:1
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

7 In stock

7 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/04/18
£3.44 ( £4.13  Inc. VAT) £ 4.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.44 (£4.13)
3 + £3.21 (£3.85)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews