Low

PRO POWER  HS125 1.2M  HEATSHRINK 3:1 50.00MM BLK 1.2M

PRO POWER HS125 1.2M
Technical Data Sheet (97.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Adhesive lined Black polyolefin tubing
  • Resistant to moisture

Product Information

I.D. Supplied - Metric:
50mm
I.D. Supplied - Imperial:
1.97"
Shrink Ratio:
3:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
4ft
Length - Metric:
1.2m
I.D. Recovered Max - Metric:
17mm
I.D. Recovered Max - Imperial:
0.67"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
-
Total Length - Metric:
1.20 m
Total Length - Imperial:
3.94 ft
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85469090
Weight (kg):
.212

Similar Products