Low

PRO POWER  HS2:1KIT  HEATSHRINK KIT 2:1

PRO POWER HS2:1KIT

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Approved to MIL-1-23053/5 and UL224/CSA (E307734)
  • Contains 180 heatshrinks
  • Kit contains:
  • 3.2mm unshrunk diameter (50mm length):
  • 15 each of black, blue, yellow, red and white
  • 4.8mm unshrunk diameter (50mm length):
  • 6 each of black, blue, yellow, red and white
  • 9.5mm unshrunk diameter (50mm length):
  • 10 each of black, blue, yellow, red and white
  • 12.7mm unshrunk diameter (70mm length):
  • 5 each of black, blue, yellow, red and white

Product Information

Kit Contents:
180 Pcs. of 2:1 Heat Shrink Tubing in 59mm & 70mm lengths, 4 popular diameters & 5 colours with storage case
Internal Diameter:
-
Sleeving Material:
-
Length:
-
Sleeving Colour:
Multiple
Accessory Type:
180 Pc. 2:1 Heat Shrink Tubing Kit
Product Range:
-
Colour:
Black / Blue / Red / White / Yellow
Sleeving / Tubing Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
.255

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.