Low

4:1 Adhesive Lined Tubing 4.0mm x 1.2m Black - 

HS400

HS400 - 4:1 Adhesive Lined Tubing 4.0mm x 1.2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
HS400
Order Code:
CB10012
Product Range
HS Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1422
See all Technical Docs

Product Overview

This is a flexible, flame retarded heat-shrinkable polyolefin tubing, with a shrink ratio of 4 : 1 with a thick wall adhesive which melts and flows, to seal components contained within. Recommended for applications requiring water-proofing for light cable and wire harnesses and protection of connector components.
  • Operating temperature range -55°C to +125°C
  • Shrink Temperature 110°C
  • Pro Power products are rated 4.5 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information

:
Black
:
PO (Polyolefin)
:
4:1
:
4mm
:
1mm
:
1.2m
:
0.157"
:
0.039"
:
4ft
:
HS Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

97 will be available for delivery on Jun 13, 2018

Contact me when back in stock

£1.98 ( £2.38  Inc. VAT) £ 2.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.98 (£2.38)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews