Low

4:1 Adhesive Lined Tubing 16.0mm x 1.2m Black - 

HS404

HS404 - 4:1 Adhesive Lined Tubing 16.0mm x 1.2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
HS404
Order Code:
CB10016
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1422
See all Technical Docs

Product Overview

This is a flexible, flame retarded heat-shrinkable polyolefin tubing, with a shrink ratio of 4 : 1 with a thick wall adhesive which melts and flows, to seal components contained within. Recommended for applications requiring water-proofing for light cable and wire harnesses and protection of connector components.
  • Operating temperature range -55°C to +125°C
  • Shrink Temperature 110°C

Product Information

:
16mm
:
0.629"
:
4:1
:
Black
:
4ft
:
1.2m
:
4mm
:
0.157"
:
PO (Polyolefin)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

142 In stock

142 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£4.88 ( £5.86  Inc. VAT) £ 5.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.88 (£5.86)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews