Low

PRO POWER  HS410  HEATSHRINK SLEEVING 4:1 6MM 5M

PRO POWER HS410
Technical Data Sheet (124.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

This is a flexible, flame retarded heat-shrinkable polyolefin tubing, with a shrink ratio of 4 : 1 with a thick wall adhesive which melts and flows, to seal components contained within. Recommended for applications requiring water-proofing for light cable and wire harnesses and protection of connector components.
  • Operating temperature range -55°C to +125°C
  • Shrink Temperature 110°C

Product Information

I.D. Supplied - Metric:
6mm
I.D. Supplied - Imperial:
0.236"
Shrink Ratio:
4:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
16.4ft
Length - Metric:
5m
I.D. Recovered Max - Metric:
1.5mm
I.D. Recovered Max - Imperial:
0.059"
Product Range:
-
Total Length - Metric:
5 m
Total Length - Imperial:
16.4 ft
Shrink Tubing / Boot Material:
PO (Polyolefin)
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85469090
Weight (kg):
.075

Similar Products