Low

PRO POWER  HSBOX3.2NAT  HEATSHRINK BOXED 3.20MM NAT 15M

PRO POWER HSBOX3.2NAT

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Normal wall general purpose tubing
  • Manufactured from modified radiation cross linked polyolefin
  • UL recognised UL224, VW-1, C-UL CSA 22.2OFT

Product Information

I.D. Supplied - Metric:
I.D. Supplied - Imperial:
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Length - Imperial:
-
Length - Metric:
-
I.D. Recovered Max - Metric:
I.D. Recovered Max - Imperial:
Shrink Tubing / Boot Material:
Product Range:
Fully Shrunk Diameter:
1.6 mm
Operating Temperature Min:
-55 °C
Material:
Polyolefin
Operating Temperature Max:
125 °C
Colour:
Natural
Shrink Temperature:
70 °C
External Length / Height:
15 m
SVHC:
To Be Advised
Unshrunk Diameter:
3.2 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.