Low

Inspection Bend 20mm Black - 

IB20 BLACK

IB20 BLACK - Inspection Bend 20mm Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
IB20 BLACK
Order Code:
CBBR5133
Catalogue page:
  CPCC/1410

Product Overview

  • Suitable for use with Pro-Power 20mm round conduit
  • Colour: black

Product Information

:
Inspection Bend
:
20mm
:
-
:
ProPower 20mm Round Conduit
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

40 In stock

40 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 18/06/18
£1.07 ( £1.28  Inc. VAT) £ 1.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.07 (£1.28)
5 + £1.02 (£1.22)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews