Low

Inspection Tee 25mm White Single Pack - 

IT25

IT25 - Inspection Tee 25mm White Single Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
IT25
Order Code:
CBBR4904
Catalogue page:
  CPCC/1410

Product Overview

  • Suitable for use with Pro-Power 25mm round conduit
  • Colour: white

Product Information

:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£2.46 ( £2.95  Inc. VAT) £ 2.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.46 (£2.95)
20 + £2.05 (£2.46)
50 + £1.93 (£2.32)
100 + £1.89 (£2.27)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews