Low

2-Core OFC Screened Audio Connection Cable Grey 2.80mm Dia. 100m Reel - 

JY-1060

JY-1060 - 2-Core OFC Screened Audio Connection Cable Grey 2.80mm Dia. 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
JY-1060
Order Code:
CBBR4178
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1321
See all Technical Docs

Product Overview

High quality, two core screened audio connecting cable which provides quality transmission of low frequency audio signals between audio equipment. The cable is constructed using 99.999% OFC conductors that are twisted and an OFC screen, thus enabling signal distortion, resistance and interference to be kept to a minimum.
  • Conductors: 2 x (10x 0.12mm) OFC
  • Screen: 38 x 0.11mm OFC
  • Reel: 100m

Product Information

:
Grey
:
2Core
:
2.5mm²
:
Copper
:
2.8mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

71 In stock

71 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

128 will be available for delivery on Jun 27, 2018

112 will be available for delivery on Jul 13, 2018

More stock available week commencing 23/07/18
£17.70 ( £21.24  Inc. VAT) £ 21.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £17.70 (£21.24)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews