Low

PRO POWER  JY-8022  20/0.12MM TWIN IND.SCD BLACK 100M

PRO POWER JY-8022
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
JY-8022
Order Code:
CBBR631307
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A high quality, two core, individually lap screened audio cable that is laid side by side in a 'figure of 8' configuration and insulated in a flexible PVC sheath. The cores are constructed using 99.999% oxygen free copper (OFC) and the high degree of screening ensures very low signal distortion, low capacitance and interference. The cable is ideal for assembly of phono leads and other general audio applications. Supplied on 100 metre reels.

Product Information

Jacket Colour:
Black
No. of Cores:
2Core
Wire Gauge:
Conductor Area CSA:
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
20 x 0.2mm
Voltage Rating:
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85441190
Weight (kg):
4.74

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.