Low
Flexible Loudspeaker Cable Transparent 2x 1.90mm² OFC 100m Reel -
JY6168
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- JY6168
- Order Code:
- CBBR8176
- Product Range
- JY6168 Series
- Catalogue page:
- CPCC/1320
Product Overview
- High number strands with low resistance
- Oxygen Free Copper (OFC) bare copper strands
- 99.999% pure copper stranded conductors
- Very flexible transparent PVC jacket
- Suitable for Hi-Fi, home cinema or car stereo systems
- Outer: diameter 2 x 4.0mm
- Reel: 100m
Product Information
- :
- 1.9mm²
- :
- JY6168 Series
8 In stock
8 in stock ready for despatch (UK stock)
10 will be available for delivery on Jun 27, 2018
More stock available week commencing 30/07/18
£64.25
(
£77.10
Inc. VAT)
£
77.10
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £64.25 (£77.10) |
4 + | £61.00 (£73.20) |
Filter Tool