Low

PRO POWER  MC0006  BALANCED MULTI CORE CABLE 8 PAIR 50M

PRO POWER MC0006

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Balanced multi-core cable ideal for use in studio, stage and general A/V applications
  • Ultra flexible
  • Aluminium Foil Screen
  • PE Insulation
  • OFC conductors
  • Numbered Pairs

Product Information

Jacket Colour:
No. of Cores:
Wire Gauge:
Conductor Area CSA:
Reel Length (Imperial):
Reel Length (Metric):
No. of Max Strands x Strand Size:
Voltage Rating:
Jacket Material:
Conductor Material:
External Diameter:
Product Range:
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85441190
Weight (kg):
11.775