Low

PRO POWER  MG-12 BLACK  M12 CABLE GLAND BLACK

PRO POWER MG-12 BLACK

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Protected to IP68 rating
  • Working temperature: -40°C to 100°C
  • Standard IEC698
  • Colour: black
  • Supplied complete with locknut
  • Manufactured from nylon 66 to UL94v-2

Product Information

Thread Size - Imperial:
-
Thread Size - Metric:
M12
Cable Diameter Min:
3mm
Cable Diameter Max:
6.5mm
Cable Gland Material:
Nylon 6.6 (Polyamide 6.6)
Gland Colour:
Black
IP / NEMA Rating:
IP68
Product Range:
-
For Use With:
Cables and Wires Used with Distribution, Switching and Wiring Boxes
Thread Size:
M12
Material:
Nylon 6.6
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
39269097
Weight (kg):
.005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.