Low

Mini Cable Trunking 38mm x 25mm x 3m - 

MT40

MT40 - Mini Cable Trunking 38mm x 25mm x 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
MT40
Order Code:
CBBR7925
Catalogue page:
  CPCC/1411

Product Overview

Mini trunking manufactured from high impact, white PVC, that will withstand the most rigorous demands of home and office use. It is ideal for use with security, lighting and power and is manufactured in accordance with BS4678 part 4. Supplied in 3m lengths.
  • Dimensions: 38 x 25mm

Product Information

:
-
:
38mm
:
25mm
:
White
:
PVC (Polyvinylchloride)
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

191 In stock

191 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£4.50 ( £5.40  Inc. VAT) £ 5.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.50 (£5.40)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews