Low

Mini Trunking Surface Box Adaptor 16mm White - 

MTA16

MTA16 - Mini Trunking Surface Box Adaptor 16mm White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
MTA16
Order Code:
CBBR4947
Catalogue page:
  CPCC/1412

Product Overview

An adaptor that allows 16mm mini trunking to be used with surface boxes. The adaptor simply clips into the knockout of the box.

Product Information

:
Surface Box Adaptor
:
16mm
:
-
:
16mm Mini Trunking
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

18 In stock

18 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 21/05/18
£0.50 ( £0.60  Inc. VAT) £ 0.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.50 (£0.60)
20 + £0.42 (£0.50)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews