Low

PRO POWER  NK120P100PUK/LE+  AC-DC POWER SUPPLY 12V 1A 2.1MM RA PLUG

PRO POWER NK120P100PUK/LE+
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
NK120P100PUK/LE+
Order Code:
PW02686
Also Known As
GTIN UPC EAN: 5051259010154

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 2.1mm right angle DC Plug Centre +
  • CEC Level V

Product Information

No. of Outputs:
1 Output
Output Power Max:
12W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-
Output Current - Output 1:
1A
Output Current - Output 2:
-
Power Supply Output Type:
Fixed
Output Voltage - Output 3:
-
Output Connector:
2.1mm x 5.5mm Barrel Plug
Output Current - Output 3:
-
Input Voltage AC Min:
100VAC
Input Voltage AC Max:
240VAC
Product Range:
-
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 5051259010154

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.137

Alternatives

AC-DC POWER SUPPLY 12V 1A 2.1MM DC PLUG

PRO POWER

Input Voltage AC Max:240V; Input Voltage AC Min:100V; No. of Outputs:1 Output; Output Connector:2.1mm x 5mm x 12mm; Output Current - Output 1:1A; Output Current - Output 2:-; Outp

438 in stock

Price for: Each

1+ £7.50 (£9.00) 4+ £7.23 (£8.676)

Buy

12V 1A Switch Mode Power Supply, UK Plug - 2.1mm

POWERPAX

Input Voltage AC Max:264VAC; Input Voltage AC Min:90VAC; No. of Outputs:1 Output; Output Connector:2.1mm x 5.5mm x 12mm; Output Current - Output 1:1A; Output Current - Output 2:-; O

222 in stock

Price for: Each

1+ £7.37 (£8.844) 10+ £6.76 (£8.112)

Buy

12V AC-DC Switch Mode Power Supply 1000mA

PRO POWER

Input Voltage AC Max:264VAC; Input Voltage AC Min:90VAC; No. of Outputs:1 Output; Output Connector:2.1mm x 5.5mm x 12mm; Output Current - Output 1:1A; Output Current - Output 2:-; Output Cu

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £5.79 (£6.948) 5+ £5.54 (£6.648)

Buy