Low

PRO POWER  PG-07 GREY  PG07 CABLE GLANDS GREY

PRO POWER PG-07 GREY

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Colour: Grey
  • Supplied complete with Locknut
  • Manufactured from Nylon 66 to UL94V-2

Product Information

Cable Diameter Min:
Cable Diameter Max:
6mm
Thread Size - Imperial:
Thread Size - Metric:
Cable Gland Material:
Nylon (Polyamide)
Gland Colour:
Grey
IP / NEMA Rating:
Product Range:
Thread Size:
PG07
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
39269097
Weight (kg):
.005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.