Low

Figure-8 OFC Loudspeaker Cable 2x 0.75mm² 100m Reel - 

PP0003

PP0003 - Figure-8 OFC Loudspeaker Cable 2x 0.75mm² 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP0003
Order Code:
CB13976
Product Range
PP0003 Series
Catalogue page:
  CPCC/1319

Product Overview

  • High quality loudspeaker cable
  • OFC conductors
  • Fig. 8 construction with transparent sheath
  • Highly flexible PVC
  • Supplied on 100m drums

Product Information

:
Transparent
:
2Core
:
100m
:
PVC
:
PP0003 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 In stock

7 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

16 will be available for delivery on Jun 6, 2018

£45.14 ( £54.17  Inc. VAT) £ 54.17
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £45.14 (£54.17)
2 + £42.88 (£51.46)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews