Low

PRO POWER  PP0016 - 1M  CABLE SPEAKER BL/RED 1.50MM 1M

PRO POWER PP0016 - 1M

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Highly flexible round construction
  • OFC copper
  • Transparent outer sheath
  • Supplied by the metre

Product Information

Jacket Colour:
No. of Cores:
Wire Gauge:
Conductor Area CSA:
Reel Length (Imperial):
Reel Length (Metric):
No. of Max Strands x Strand Size:
Voltage Rating:
Jacket Material:
Conductor Material:
External Diameter:
Product Range:
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.0075