Low

PRO POWER  PP0022  CABLE SPEAKER 2C 2.50MM RED/BLK 100M

PRO POWER PP0022

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 2-Core, figure-8 construction
  • Flexible, PVC outer sheath
  • OFC conductors
  • No. of Strands/mm: 224/0.12mm
  • CSA: 2.50mm
  • Dimensions: 5x10mm

Product Information

Jacket Colour:
No. of Cores:
2Core
Wire Gauge:
Conductor Area CSA:
2.5mm²
Reel Length (Imperial):
328.08ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
Voltage Rating:
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
9.395

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.