Low

PRO POWER  PP0027  CABLE AUDIO 2 CORE SCREENED BLUE

PRO POWER PP0027

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • High quality audio cable
  • Figure 8 construction
  • OFC conductors
  • Spiral individual braid
  • Flexible outer sheath
  • Supplied on 100m reels

Product Information

Jacket Colour:
Blue
No. of Cores:
2Core
Wire Gauge:
Conductor Area CSA:
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
10 x 0.12mm
Voltage Rating:
Jacket Material:
Conductor Material:
External Diameter:
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85444995
Weight (kg):
2.579

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.