Low

PRO POWER  PP0028  Cat5e Outdoor Cable, Black, 305m (L)

PRO POWER PP0028
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP0028
Order Code:
CB1400105
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Quality outdoor cable
  • Cat5e 4 pair network cable
  • Solid bare copper conductor
  • Double jacket
  • PE insulation
  • Unshielded Twisted Pair (UTP)
  • Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
  • Impedance 100±15R
  • Suitable for up to 100Mbps
  • Supplied in 305m box

Product Information

LAN Category:
Cat5e
No. of Pairs:
4 Pair
Wire Gauge:
25AWG
Conductor Area CSA:
0.2mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
305m
Jacket Colour:
Black
No. of Max Strands x Strand Size:
1 x 0.5mm
Voltage Rating:
-
Jacket Material:
PE
Conductor Material:
Copper
External Diameter:
6.4mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85442000
Weight (kg):
12.74

Associated Products