Low

12V 5A AC-DC Switch Mode Power Supply - 

PP10008

PP10008 - 12V 5A AC-DC Switch Mode Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP10008
Order Code:
PW02712
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1732
See all Technical Docs

Product Overview

  • DC plug centre +
  • CE and RoHS Compliant
  • Automatic built in short circuit, over voltage and over current protection
  • High Reliability
  • 100% burned in and tested - High reliability
  • No minimum load
  • CEC Level V

Product Information

:
1 Output
:
60W
:
12V
:
5A
:
-
:
-
:
2.1mm x 5.5mm x 12mm
:
-
:
-
:
Fixed
:
90VAC
:
264VAC
:
-
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

POWERPAX

12V, 5A, 60W Switching AC/DC Power Supply, IEC 3 Pin

Input Voltage AC Max:264VAC; Input Voltage AC Min:90VAC; No. of Outputs:1 Output; Output Connector:Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm; Output Current - Output 1:5A; Output Cur

95 in stock

Each

1+ £16.86 (£20.23) 3+ £15.22 (£18.26)

STONTRONICS

12V 5A Power Supply, IEC, Level 6

Input Voltage AC Max:264V; Input Voltage AC Min:90V; No. of Outputs:1 Output; Output Connector:IEC C14; Output Current - Output 1:5A; Output Current - Output 2:-; Output Current -

Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £27.95 (£33.54) 3+ £24.86 (£29.83)

Associated Products

Compare Selected

Related Searches

481 In stock

481 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/04/18
£16.65 ( £19.98  Inc. VAT) £ 19.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £16.65 (£19.98)
3 + £15.25 (£18.30)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews