Low

Security Alarm Cable 4-Core 100m White - 

PP4C

PP4C - Security Alarm Cable 4-Core 100m White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP4C
Order Code:
CB11474
Product Range
Alarm Cable Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1315
See all Technical Docs

Product Overview

A general purpose Signal and Alarm cable. The cable is ideal for use in alarm installations or where low voltages are used.
  • Resistance: 155R/km
  • PVC Wall Thickness - 0.50mm
  • Copper conductors
  • Complies with BS4737-3.30:2015, Type 3

Product Information

:
White
:
4Core
:
24AWG
:
0.16mm²
:
328ft
:
100m
:
7 x 0.17mm
:
50Vrms
:
PVC
:
Tinned Copper
:
3.5mm
:
Alarm Cable Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

153 In stock

153 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 11/06/18
£9.41 ( £11.29  Inc. VAT) £ 11.29
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.41 (£11.29)
3 + £8.94 (£10.73)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews