Low

PRO POWER  PP503  CABLE RUBBER H05 RR-F2 2.50MM 100M

PRO POWER PP503

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Tough, rubber sheathed flex
  • Extremely flexible
  • Voltage: 300/500V
  • Test voltage: 2500V
  • Operating temperature range: -20°C to +60°C
  • Bending radius: 15 x Overall diameter
  • Manufactured to Din VDE0282-4 HD22.4

Product Information

Jacket Colour:
Black
No. of Cores:
2Core
Wire Gauge:
Conductor Area CSA:
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
Voltage Rating:
Jacket Material:
Rubber
Conductor Material:
External Diameter:
9.6mm
Product Range:
H05 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
20.375

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.