Low

PRO POWER  PP6139  Cat6 Cable, Unshielded LSF, Purple, 305m (L)

PRO POWER PP6139
Technical Data Sheet (121.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • High quality Cat6 networking cable
  • Designed for use in gigabit Ethernet connections, audio, ISDN etc.
  • Solid copper conductor
  • Conforms to ISO/IEC11801, ANSI/TIA/ELE-568A
  • UL recognised
  • Impedance: 100 ±15R

Product Information

LAN Category:
Cat6
No. of Pairs:
4 Pair
Wire Gauge:
23AWG
Conductor Area CSA:
0.26mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
305m
Jacket Colour:
Purple
No. of Max Strands x Strand Size:
1 x 0.57mm
Voltage Rating:
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
7.3mm
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85442000
Weight (kg):
13.795

Similar Products