Low

Security Alarm Cable 6-Core White 100m - 

PP6C

PP6C - Security Alarm Cable 6-Core White 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP6C
Order Code:
CB11475
Product Range
Alarm Cable Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/2154
See all Technical Docs

Product Overview

A general purpose Signal and Alarm cable. The cable is ideal for use in alarm installations or where low voltages are used.
  • Resistance: 110R/km
  • PVC wall thickness: 0.50mm
  • Copper conductors
  • Complies to BS4737-3.30:2015, Type 3

Product Information

:
White
:
6Core
:
24AWG
:
0.16mm²
:
328ft
:
100m
:
7 x 0.17mm
:
50Vrms
:
PVC
:
Tinned Copper
:
3.8mm
:
Alarm Cable Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

289 In stock

289 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

100 will be available for delivery on Apr 27, 2018

£10.52 ( £12.62  Inc. VAT) £ 12.62
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.52 (£12.62)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews