Low

Cat5e UTP 4-Pair Network Cable Grey 100m Reel - 

PP7096

PP7096 - Cat5e UTP 4-Pair Network Cable Grey 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP7096
Order Code:
CB14402
Catalogue page:
  CPCC/1357

Product Overview

  • Quality Cat5e 4 pair network cable
  • Stranded patch cable
  • Unshielded Twisted Pair (UTP)
  • Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
  • Suitable for up to 100Mbps
  • Supplied in 100m reels

Product Information

:
Cat5e
:
4 Pair
:
328ft
:
100m
:
Grey
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

22 In stock

22 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

16 will be available for delivery on Jun 20, 2018

More stock available week commencing 03/09/18
£25.08 ( £30.10  Inc. VAT) £ 30.10
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £25.08 (£30.10)
3 + £23.83 (£28.60)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews