Low

Cat5e Cable UTP Red 100m Reel - 

PP7103

PP7103 - Cat5e Cable UTP Red 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP7103
Order Code:
CB14409
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1357
See all Technical Docs

Product Overview

  • Quality Cat5e 4-pair network cable
  • Unshielded twisted pair (UTP) construction
  • Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
  • Suitable for up to 100Mbps
  • CPR - Cat Eca

Product Information

:
Cat5e
:
4 Pair
:
25AWG
:
0.2mm²
:
328ft
:
100m
:
Red
:
Solid
:
-
:
PVC
:
Copper
:
4.8mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

10 will be available for delivery on May 16, 2018

20 will be available for delivery on Jul 11, 2018

£21.61 ( £25.93  Inc. VAT) £ 25.93
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £21.61 (£25.93)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews